Part Details for SIP-U4769-12-2201-F-S-1 by TT Electronics Resistors
Overview of SIP-U4769-12-2201-F-S-1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P7LP-507 | Coilcraft Inc | Low Pass Filter, 500MHz, SIP-9 | |
P7LP-155 | Coilcraft Inc | Low Pass Filter, 1.5MHz, SIP-9 | |
P3LP-304 | Coilcraft Inc | Low Pass Filter, 0.3MHz, SIP-3 |
Part Details for SIP-U4769-12-2201-F-S-1
SIP-U4769-12-2201-F-S-1 CAD Models
SIP-U4769-12-2201-F-S-1 Part Data Attributes
|
SIP-U4769-12-2201-F-S-1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SIP-U4769-12-2201-F-S-1
TT Electronics Resistors
Array/Network Resistor, Isolated, Thin Film, 0.04W, 2200ohm, 50V, 1% +/-Tol, -10,10ppm/Cel, 6007,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Welded | |
JESD-609 Code | e4 | |
Lead Length | 3.429 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | Through Hole Mount | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 15.189 mm | |
Package Style | SIP | |
Package Width | 1.778 mm | |
Packing Method | Magazine | |
Rated Power Dissipation (P) | 0.04 W | |
Resistance | 2200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 6007 | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 50 V |