Part Details for SIP-4768SD-00-6732BB by TT Electronics Resistors
Overview of SIP-4768SD-00-6732BB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P7LP-507 | Coilcraft Inc | Low Pass Filter, 500MHz, SIP-9 | |
P7LP-155 | Coilcraft Inc | Low Pass Filter, 1.5MHz, SIP-9 | |
P3LP-304 | Coilcraft Inc | Low Pass Filter, 0.3MHz, SIP-3 |
Part Details for SIP-4768SD-00-6732BB
SIP-4768SD-00-6732BB CAD Models
SIP-4768SD-00-6732BB Part Data Attributes
|
SIP-4768SD-00-6732BB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SIP-4768SD-00-6732BB
TT Electronics Resistors
Array/Network Resistor, Bussed, Thin Film, 0.12W, 67300ohm, 0.1% +/-Tol, -300,300ppm/Cel, 6007,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SIP, 6007 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Length | 3.429 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.302 mm | |
Package Length | 15.189 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 1.778 mm | |
Rated Power Dissipation (P) | 0.12 W | |
Resistance | 67300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 6007 | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | FLAT | |
Tolerance | 0.1% |