Part Details for SIOV-S20K130E2 by TDK Epcos
Overview of SIOV-S20K130E2 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SIOV-S20K130E2
SIOV-S20K130E2 CAD Models
SIOV-S20K130E2 Part Data Attributes
|
SIOV-S20K130E2
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
SIOV-S20K130E2
TDK Epcos
Varistor, 170V, 100J, Through Hole Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 100 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 25.5 mm | |
Package Length | 21.5 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Shape | WIRE | |
Working Voltage | 170 V |