There are no models available for this part yet.
Overview of SIOV-S10K550 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SIOV-S10K550 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S741001785807
|
Chip1Stop | Varistors RoHS: Compliant | 2800 |
|
$0.5630 / $0.6510 | Buy Now |
CAD Models for SIOV-S10K550 by TDK Corporation
Part Data Attributes for SIOV-S10K550 by TDK Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
TDK
|
Additional Feature
|
FLAME PROOF
|
Circuit RMS Voltage-Max
|
550 V
|
Energy Absorbing Capacity-Max
|
60 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
15 mm
|
Package Length
|
12 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Package Width
|
7.1 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.4 W
|
Reference Standard
|
UL, CSA
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
745 V
|
Alternate Parts for SIOV-S10K550
This table gives cross-reference parts and alternative options found for SIOV-S10K550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIOV-S10K550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72210-S551-K101 | Varistor, 745V, 60J, Through Hole Mount, RADIAL LEADED | TDK Corporation | SIOV-S10K550 vs B72210-S551-K101 |
SIOV-S10K550 | RESISTOR, VOLTAGE DEPENDENT, 745V, 60J, THROUGH HOLE MOUNT | Siemens | SIOV-S10K550 vs SIOV-S10K550 |
B72210S0551K101 | RESISTOR, VOLTAGE DEPENDENT, 745V, 60J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | SIOV-S10K550 vs B72210S0551K101 |
SIOV-S10K550 | RESISTOR, VOLTAGE DEPENDENT, 745V, 60J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | SIOV-S10K550 vs SIOV-S10K550 |