Part Details for SIOV-S05K300 by Siemens
Results Overview of SIOV-S05K300 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIOV-S05K300 Information
SIOV-S05K300 by Siemens is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for SIOV-S05K300
SIOV-S05K300 CAD Models
SIOV-S05K300 Part Data Attributes
|
SIOV-S05K300
Siemens
Buy Now
Datasheet
|
Compare Parts:
SIOV-S05K300
Siemens
RESISTOR, VOLTAGE DEPENDENT, 385V, 9.6J, THROUGH HOLE MOUNT
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 9.6 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | CECC42201-004 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for SIOV-S05K300
This table gives cross-reference parts and alternative options found for SIOV-S05K300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIOV-S05K300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIOV-S05K300 | TDK Electronics | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 9.6J, THROUGH HOLE MOUNT, RADIAL LEADED | SIOV-S05K300 vs SIOV-S05K300 |
B72205-S301-K101 | TDK Electronics | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 9.6J, THROUGH HOLE MOUNT, RADIAL LEADED | SIOV-S05K300 vs B72205-S301-K101 |