Part Details for SIOV-S05K150E2 by TDK Electronics
Results Overview of SIOV-S05K150E2 by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIOV-S05K150E2 Information
SIOV-S05K150E2 by TDK Electronics is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for SIOV-S05K150E2
SIOV-S05K150E2 CAD Models
SIOV-S05K150E2 Part Data Attributes
|
SIOV-S05K150E2
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
SIOV-S05K150E2
TDK Electronics
Varistor, 200V, 7.5J, Through Hole Mount,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 7.5 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 200 V |