Part Details for SIOV-LS40K130QP by Siemens
Overview of SIOV-LS40K130QP by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIOV-LS40K130QP
SIOV-LS40K130QP CAD Models
SIOV-LS40K130QP Part Data Attributes
|
SIOV-LS40K130QP
Siemens
Buy Now
Datasheet
|
Compare Parts:
SIOV-LS40K130QP
Siemens
RESISTOR, VOLTAGE DEPENDENT, 170V, 310J, CHASSIS MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 310 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 1.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 170 V |
Alternate Parts for SIOV-LS40K130QP
This table gives cross-reference parts and alternative options found for SIOV-LS40K130QP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIOV-LS40K130QP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72241L0131K102 | RESISTOR, VOLTAGE DEPENDENT, 170V, 310J, CHASSIS MOUNT | TDK Epcos | SIOV-LS40K130QP vs B72241L0131K102 |
B72241L0131K102 | Varistor, 170V, 310J, Chassis Mount | TDK Corporation | SIOV-LS40K130QP vs B72241L0131K102 |
Z40M201H | RESISTOR, VOLTAGE DEPENDENT, 170V, 310J, CHASSIS MOUNT | HVCA & CKE | SIOV-LS40K130QP vs Z40M201H |