Part Details for SINUS PRO 3000 E 48/230V by Volt Polska
Overview of SINUS PRO 3000 E 48/230V by Volt Polska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SINUS PRO 3000 E 48/230V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SINUS-PRO-3000-48
|
TME | Converter: DC/AC, 2.1kW, Uout: 230VAC, Out: AC sockets 230V, 0÷40°C Min Qty: 1 | 1 |
|
$402.8800 / $492.4100 | Buy Now |