Part Details for SIN-002T-1.2N by JST Manufacturing
Results Overview of SIN-002T-1.2N by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIN-002T-1.2N Information
SIN-002T-1.2N by JST Manufacturing is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6413002TF16V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / | |
10082378-20002TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10139437-10002TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, One Open End, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for SIN-002T-1.2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-SIN-002T-1.2N-ND
|
DigiKey | SIN CONTACT Min Qty: 9000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0152 | Buy Now |
DISTI #
306-SIN-002T-1.2N
|
Mouser Electronics | Terminals SIN CONTACT RoHS: Compliant | 44900 |
|
$0.0090 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 35000 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | 28000 |
|
$0.2145 / $0.9750 | Buy Now | |
DISTI #
SIN-002T-1.2N
|
IBS Electronics | TERMINAL BOARD IN 28-26 AWG .9-1.4MM OD Min Qty: 9000 Package Multiple: 1 | 0 |
|
$0.0128 / $0.0141 | Buy Now |
Part Details for SIN-002T-1.2N
SIN-002T-1.2N CAD Models
SIN-002T-1.2N Part Data Attributes
|
SIN-002T-1.2N
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SIN-002T-1.2N
JST Manufacturing
Wire Terminal, 0.13mm2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATERIAL: BRASS | |
Terminal and Terminal Block Type | PCB TERMINAL | |
Wire Cross Section | 0.13 mm2 | |
Wire Gauge | 26 AWG |
SIN-002T-1.2N Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 lb-in).
-
Yes, the SIN-002T-1.2N is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the SIN-002T-1.2N is -25°C to 85°C (-13°F to 185°F).
-
Yes, the SIN-002T-1.2N is designed for automated assembly and can be easily integrated into automated production lines.
-
The maximum current rating for the SIN-002T-1.2N is 1 A per contact.