Part Details for SIN-002T-1.0 by JST Manufacturing
Overview of SIN-002T-1.0 by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SIN-002T-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1452-2-ND
|
DigiKey | CONN TERM WTB 26-28AWG TIN Min Qty: 9000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0123 | Buy Now |
|
Future Electronics | SIN Series 28-26 AWG Single Circuit Board-In Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Lead time: 16 Weeks Container: Reel | 54000Reel |
|
$0.0121 / $0.0135 | Buy Now |
|
Quest Components | 0.13 mm2, WIRE TERMINAL | 7200 |
|
$0.1225 / $0.7000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8300 |
|
$0.7500 / $1.1500 | Buy Now |
|
LCSC | 2628 0.080.13 - Housing Contact ROHS | 51700 |
|
$0.0024 / $0.0068 | Buy Now |
Part Details for SIN-002T-1.0
SIN-002T-1.0 CAD Models
SIN-002T-1.0 Part Data Attributes
|
SIN-002T-1.0
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SIN-002T-1.0
JST Manufacturing
Wire Terminal, 0.13mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) |