There are no models available for this part yet.
Overview of SIMM-60-V-T by Lapp Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3784EUFD#PBF | Analog Devices | 60V PolyPhSync Boost Cntr | |
LTC3784HGN#TRPBF | Analog Devices | 60V PolyPhSync Boost Cntr | |
LTC3784MPUFD#TRPBF | Analog Devices | 60V PolyPhSync Boost Cntr |
CAD Models for SIMM-60-V-T by Lapp Group
Part Data Attributes for SIMM-60-V-T by Lapp Group
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LAPP GROUP PVT LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
SOLDER HOLDING POSTS
|
Body Depth
|
0.51 inch
|
Body Length
|
3.8 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
SN
|
Contact Finish Termination
|
GOLD
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.3 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
GUIDE SLOT
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.3 mm
|
Rated Current (Signal)
|
2.5 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.15 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
60
|
Alternate Parts for SIMM-60-V-T
This table gives cross-reference parts and alternative options found for SIMM-60-V-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIMM-60-V-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1830-44-D1-10-MC | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | ECS | SIMM-60-V-T vs 1830-44-D1-10-MC |
CA-60ECR-1-SD | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle | Circuit Assembly | SIMM-60-V-T vs CA-60ECR-1-SD |
1210601060 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | W+P Products GmbH | SIMM-60-V-T vs 1210601060 |
ECC-060-R100-95 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | E-tec Interconnect Ltd | SIMM-60-V-T vs ECC-060-R100-95 |
MSL060 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | AUK Contractors Co Ltd | SIMM-60-V-T vs MSL060 |
HCE-60-G | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | SIMM-60-V-T vs HCE-60-G |
051-30211-200 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | SIMM-60-V-T vs 051-30211-200 |
ABC30DRSH-S328 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | SIMM-60-V-T vs ABC30DRSH-S328 |
C7D30PF29113 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Receptacle | Thomas & Betts | SIMM-60-V-T vs C7D30PF29113 |
C7D30PF29093 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Receptacle | Thomas & Betts | SIMM-60-V-T vs C7D30PF29093 |