SIME2022PBC
Amphenol Corporation
Description: Rack and Panel Connector, 20 Contact(s), Male, Crimp Terminal

Overview of SIME2022PBC by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Industrial Automation Financial Technology (Fintech) Energy and Power Systems

Price & Stock for SIME2022PBC by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 523-SIME2022PBC
Mouser Electronics Rectangular MIL Spec Connectors Module For crimped contacts Pin With peripheral sealing 20 contacts #22 Supplied with contacts Polarization B RoHS: Compliant 9
  • 1 $54.4800
  • 10 $50.0000
  • 25 $48.0800
  • 50 $46.4700
  • 100 $43.9100
$43.9100 / $54.4800 Buy Now

CAD Models for SIME2022PBC by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIME2022PBC by Amphenol Corporation

SIME2022PBC
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Amphenol
Additional Feature
POLARIZED
Connector Type
RACK AND PANEL CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Termination Type
CRIMP
Total Number of Contacts
20
Want to compare parts?
  1. SIME2022PBC
    Amphenol Corporation
    Rack and Panel Connector, 20 Contact(s), Male, Crimp Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIME2022PBC by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIME2022PBC by Amphenol Corporation

Select Manufacturer
Which Manufacturer of SIME2022PBC would you like to use for your alert(s)?
  • Please alert me when SIME2022PBC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIME2022PBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIME2022PBC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIME2022PBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIME2022PBC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIME2022PBC by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: