Part Details for SIM8200EA-M2-2 S2-1096N-Z30AD by SIMCom
Overview of SIM8200EA-M2-2 S2-1096N-Z30AD by SIMCom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIM8200EA-M2-2 S2-1096N-Z30AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIM8200EA-M2-2 S2-1096N-Z30AD
|
EBV Elektronik | Multi-Band 5G NR/LTE-FDD/LTE-TDD/HSPA+ Module 4Gbps 600MHz to 800MHz/850MHz/900MHz/1700MHz to 1900MHz/2100MHz/2300MHz/2500MHz/2600MHz 4.4V -106.7dBm (Alt: SIM8200EA-M2-2 S2-1096N-Z30AD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |