Part Details for SIM8051-6-0-14-01-A by GCT Semiconductor Inc
Overview of SIM8051-6-0-14-01-A by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIM8051-6-0-14-01-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1714
|
Newark | Nano Sim Conn, Push-Pull, 6Pos, Smt, Memory/Card Type:Nano Sim, Insert & Eject Mechanism:Push-Pull, No. Of Contacts:6Contacts, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Product Range:Sim8051 Series Rohs Compliant: Yes |Gct (Global Connector Technology) SIM8051-6-0-14-01-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 518 |
|
$0.7280 / $1.1400 | Buy Now |
DISTI #
37AC0916
|
Newark | Nano Sim Conn, Push-Pull, 6Pos, Smt, Product Range:Sim8051 Series, Connector Type:Nano Sim, No. Of Contacts:6Contacts, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Gct (Global Connector Technology) SIM8051-6-0-14-01-A Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5810 / $0.6560 | Buy Now |
DISTI #
2073-SIM8051-6-0-14-01-ACT-ND
|
DigiKey | NANO SIM PUSH PULL, 6P, SMT, 1.3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5906 In Stock |
|
$0.4714 / $1.0500 | Buy Now |