Part Details for SIM7600G-H-PCIE R2 S2-109KM-Z307J by SIMCom
Overview of SIM7600G-H-PCIE R2 S2-109KM-Z307J by SIMCom
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-SC589KBCZ-4B | Analog Devices | ARM, 2xSHARC, dual DDR, PCIe, | |
ADSP-SC589BBCZ-4B | Analog Devices | ARM, 2xSHARC, dual DDR, PCIe, | |
ADSP-SC589BBCZ-5B | Analog Devices | ARM, 2xSHARC, dual DDR, PCIe, |
Price & Stock for SIM7600G-H-PCIE R2 S2-109KM-Z307J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIM7600G-H-PCIE R2 S2-109KM-Z307J
|
EBV Elektronik | LTE-FDD/LTE-TDD/HSPA+/UMTS/EDGE/GPRS/GSM Module 850MHz/900MHz/1800MHz/1900MHz 3V to 3.6V 87-Pin LCC Tray (Alt: SIM7600G-H-PCIE R2 S2-109KM-Z307J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
SIM7600G-H-PCIE R2 S2-109KM-Z307J
|
EBV Elektronik | LTE-FDD/LTE-TDD/HSPA+/UMTS/EDGE/GPRS/GSM Module 850MHz/900MHz/1800MHz/1900MHz 3V to 3.6V 87-Pin LCC Tray (Alt: SIM7600G-H-PCIE R2 S2-109KM-Z307J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |