Part Details for SIM7600E by SIMCom
Overview of SIM7600E by SIMCom
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIM7600E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3781-SIM7600E-ND
|
DigiKey | RF TXRX MODULE CELL SMD Min Qty: 1 Lead time: 3 Weeks Container: Tray |
244 In Stock |
|
$32.2591 / $51.5100 | Buy Now |
DISTI #
SIM7600E
|
Avnet Americas | LTE-FDD/LTE-TDD/HSPA+/UMTS/EDGE/GPRS/GSM Module 900MHz/1800MHz 3.8V 87-Pin LCC Tray - Bulk (Alt: SIM7600E) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
SIM7600E
|
TME | Module: LTE, Down: 10Mbps, Up: 5Mbps, SMD, LTE CAT1, 30x30x2.9mm Min Qty: 1 | 64 |
|
$29.0000 / $35.0000 | Buy Now |
DISTI #
S2-10A98-Z30G6
|
Maritex | 5 |
|
$30.0500 / $35.7590 | Buy Now |