-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-SIM7200601800A
|
Mouser Electronics | Memory Card Connectors Micro SIM Card ConnectorHinged Type, 6 Pin, SMT, 1.75mm Profile RoHS: Compliant | 3491 |
|
$0.7330 / $1.5200 | Buy Now |
|
Future Electronics | SIM7200 Series 6 Position 1.27 mm Pitch Hinged SMT Micro SIM Card Connector RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Container: Reel | 0Reel |
|
$0.7750 / $0.8050 | Buy Now |
|
Future Electronics | SIM7200 Series 6 Position 1.27 mm Pitch Hinged SMT Micro SIM Card Connector RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Container: Reel | 0Reel |
|
$0.7750 / $0.8050 | Buy Now |
|
Future Electronics | SIM7200 Series 6 Position 1.27 mm Pitch Hinged SMT Micro SIM Card Connector RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Container: Reel | 0Reel |
|
$0.7200 / $0.7500 | Buy Now |
DISTI #
SIM7200-6-0-18-00A
|
TME | Connector: for cards, Micro SIM, with hinged cover, SMT, PIN: 6 Min Qty: 1 | 1083 |
|
$0.9200 / $1.2800 | Buy Now |
DISTI #
000000000006344452
|
Sager | Memory Card Connectors Micro SIM Card ConnectorHinged Type, 6 Pin, SMT, 1.75mm Profile Min Qty: 1300 | 1300 |
|
$0.6800 / $0.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIM7200-6-0-18-00-A
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
SIM7200-6-0-18-00-A
Global Connector Technology
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |