Part Details for SIM7100-6-1-15-00-A by GCT Semiconductor Inc
Overview of SIM7100-6-1-15-00-A by GCT Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIM7100-6-1-15-00-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8200
|
Newark | Connector, Micro Sim, 6 Position, Smt, Memory/Card Type:Micro Sim, Insert & Eject Mechanism:Push-Push, No. Of Contacts:6Contacts, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Product Range:Sim7100 Series Rohs Compliant: Yes |Gct SIM7100-6-1-15-00-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7 |
|
$0.3110 | Buy Now |
DISTI #
2073-SIM7100-6-1-15-00-ACT-ND
|
DigiKey | MICRO SIM PUSH-PUSH, 6P, SMT, 1. Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20364 In Stock |
|
$0.8025 / $2.1300 | Buy Now |
DISTI #
SIM7100-6-1-15-00A
|
TME | Connector: for cards, Micro SIM, push-pull, SMT, gold flash, PIN: 6 Min Qty: 1 | 1008 |
|
$0.8800 / $1.5000 | Buy Now |
|
CHIPMALL.COM LIMITED | MICRO SIM PUSH-PUSH, 6P, SMT, 1. | 248 |
|
$1.0420 / $1.0852 | Buy Now |