SIM7022
SIMCom
Description: RF and Baseband Circuit, MODULE-42

Overview of SIM7022 by SIMCom

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SIM7022 by SIMCom

Part # Manufacturer Description Stock Price Buy
DISTI # 3781-SIM7022-ND
DigiKey RF TXRX MODULE CELL SMD Min Qty: 1 Lead time: 3 Weeks Container: Tray 602
In Stock
  • 1 $11.6700
  • 10 $10.5540
  • 25 $9.7212
  • 80 $8.8880
  • 230 $8.3325
  • 440 $7.7770
  • 1,000 $7.3882
$7.3882 / $11.6700 Buy Now
DISTI # SIM7022
TME Module: LTE, Down: 127kbps, Up: 159kbps, SMD, LTE Cat.NB2 Min Qty: 1 1086
  • 1 $7.5000
  • 3 $7.2000
  • 10 $6.7000
  • 25 $6.4000
$6.4000 / $7.5000 Buy Now
DISTI # S2-109DC-Z31QA
Maritex   44
  • 1 $8.3890
  • 25 $7.1310
  • 400 $6.6290
$6.6290 / $8.3890 Buy Now

CAD Models for SIM7022 by SIMCom
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIM7022 by SIMCom

SIM7022
SIMCom
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SIMCOM WIRELESS SOLUTIONS LTD
Package Description
MODULE-42
Reach Compliance Code
unknown
Samacsys Manufacturer
SIMCOM
JESD-30 Code
R-XQMA-N42
Length
17.6 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
42
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
QMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
250
Seated Height-Max
2.3 mm
Surface Mount
NO
Telecom IC Type
RF AND BASEBAND CIRCUIT
Terminal Form
NO LEAD
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.7 mm
Want to compare parts?
  1. SIM7022
    SIMCom
    RF and Baseband Circuit, MODULE-42
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIM7022 by SIMCom.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIM7022 by SIMCom

Select Manufacturer
Which Manufacturer of SIM7022 would you like to use for your alert(s)?
  • Please alert me when SIM7022 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIM7022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIM7022 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIM7022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIM7022.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIM7022 by SIMCom

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: