Part Details for SIM6827M by Sanken Electric Co Ltd
Results Overview of SIM6827M by Sanken Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIM6827M Information
SIM6827M by Sanken Electric Co Ltd is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SIM6827M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIM6827M-ND
|
DigiKey | IC BRIDGE DRIVER PAR 40DIP Min Qty: 1080 Lead time: 30 Weeks Container: Tube | Limited Supply - Call |
|
$6.1125 | Buy Now |
DISTI #
36527897
|
Verical | Triple Half Bridge Motor Driver 300V 30-Pin DIP Module RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 132 |
|
$6.1530 | Buy Now |
DISTI #
36526028
|
Verical | Triple Half Bridge Motor Driver 300V 30-Pin DIP Module RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1501 | Americas - 4 |
|
$17.2193 | Buy Now |
|
Quest Components | 108 |
|
$8.0753 / $13.0950 | Buy Now |
Part Details for SIM6827M
SIM6827M CAD Models
SIM6827M Part Data Attributes
|
SIM6827M
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SIM6827M
Sanken Electric Co Ltd
AC Motor Controller, 7.5A, DIP-40
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T40 | |
Length | 36 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14.8 mm |