Part Details for SIM6050-8-0-30-00-A by GCT Semiconductor Inc
Overview of SIM6050-8-0-30-00-A by GCT Semiconductor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIM6050-8-0-30-00-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y8315
|
Newark | Memory Connector, Dual Sim, 16Way, Product Range:Sim6050 Series, Connector Type:Sim Socket, No. Of Contacts:16Contacts, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Svhc:No Svhc (15-Jan-2018), Contact Rohs Compliant: Yes |Gct (Global Connector Technology) SIM6050-8-0-30-00-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 378 |
|
$1.1100 / $1.7100 | Buy Now |
DISTI #
16X9662
|
Newark | Memory Socket, Dual Sim Card, 16 Position, Full Reel, Memory/Card Type:Sim, Insert & Eject Mechanism:Push-Pull, No. Of Contacts:16Contacts, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Row Pitch:7.6Mm Rohs Compliant: Yes |Gct (Global Connector Technology) SIM6050-8-0-30-00-A Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9480 / $1.4600 | Buy Now |
DISTI #
24AC9822
|
Newark | Connector, Sim Socket, 8Pos, Smt, Product Range:Sim6050 Series, Connector Type:Sim Socket, No. Of Contacts:16Contacts, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Gct (Global Connector Technology) SIM6050-8-0-30-00-A Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 | Buy Now |
DISTI #
99R5290
|
Newark | Memory Socket, Dual Sim Card, 16 Position, Memory/Card Type:Sim, Insert & Eject Mechanism:Push-Pull, No. Of Contacts:16Contacts, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Product Range:Sim6050 Series Rohs Compliant: Yes |Gct (Global Connector Technology) SIM6050-8-0-30-00-A Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9230 | Buy Now |
DISTI #
2073-SIM6050-8-0-30-00-ACT-ND
|
DigiKey | MINI SIM PUSH-PULL TYPE, DUAL SI Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4888 In Stock |
|
$0.7267 / $1.4800 | Buy Now |