Part Details for SIM3L146-C-GQ by Silicon Laboratories Inc
Results Overview of SIM3L146-C-GQ by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIM3L146-C-GQ Information
SIM3L146-C-GQ by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SIM3L146-C-GQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2336-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 17 Weeks Container: Tray |
169 In Stock |
|
$9.8250 / $13.3700 | Buy Now |
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Quest Components | 208 |
|
$14.7341 / $20.7198 | Buy Now |
Part Details for SIM3L146-C-GQ
SIM3L146-C-GQ CAD Models
SIM3L146-C-GQ Part Data Attributes
|
SIM3L146-C-GQ
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SIM3L146-C-GQ
Silicon Laboratories Inc
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 50MHz, CMOS, PQFP64
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SIM3L146-C-GQ
This table gives cross-reference parts and alternative options found for SIM3L146-C-GQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIM3L146-C-GQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIM3L146-C-GMR | Silicon Laboratories Inc | Check for Price | Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 50MHz, PQCC64 | SIM3L146-C-GQ vs SIM3L146-C-GMR |
SIM3L146-C-GQR | Silicon Laboratories Inc | Check for Price | Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 50MHz, PQFP64 | SIM3L146-C-GQ vs SIM3L146-C-GQR |
SIM3L146-C-GQ Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces short and away from digital signals. Use a 50-ohm microstrip or coplanar waveguide for the RF output.
-
Use the lowest possible voltage supply (1.8V) and adjust the transmit power to the minimum required for your application. Disable unnecessary peripherals and use the device's low-power modes (e.g., sleep mode) when not transmitting.
-
The SIM3L146-C-GQ supports data transfer rates up to 1 Mbps in the 868 MHz and 915 MHz frequency bands, and up to 500 kbps in the 433 MHz frequency band.
-
Implement error correction mechanisms like CRC and retransmission. Use a robust modulation scheme like GFSK or OQPSK. Increase the transmit power and use a high-gain antenna. Implement frequency hopping or spread spectrum techniques to mitigate interference.
-
The SIM3L146-C-GQ operates from -40°C to +85°C, but the performance may degrade at extreme temperatures. Ensure proper thermal design and heat dissipation to maintain optimal performance.