Datasheets
SIM312 24VDC by: ELESTA GmbH

Part Details for SIM312 24VDC by ELESTA GmbH

Overview of SIM312 24VDC by ELESTA GmbH

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SIM312 24VDC

Part # Distributor Description Stock Price Buy
DISTI # 30M9898
Newark Relay, Safety, 3No, Spst-Nc, 230Vac, 3A, Coil Voltage:24Vdc, Contact Configuration:3Pst-No, Spst-Nc, Product Range:Sim Series, Relay Mounting:Through Hole, Contact Current:3A, Relay Terminals:Solder, Contact Voltage Ac Nom:230V Rohs Compliant: Yes |Elesta SIM312 24VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 300
  • 1 $52.0600
  • 5 $47.2400
  • 10 $45.8500
  • 25 $44.9400
  • 50 $42.7600
  • 100 $38.4100
$38.4100 / $52.0600 Buy Now

Part Details for SIM312 24VDC

SIM312 24VDC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIM312 24VDC Part Data Attributes

SIM312 24VDC ELESTA GmbH
Buy Now Datasheet
Compare Parts:
SIM312 24VDC ELESTA GmbH
Samacsys Manufacturer ELESTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIM312 24VDC by ELESTA GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIM312 24VDC by ELESTA GmbH

Select Manufacturer
Which Manufacturer of SIM312 24VDC would you like to use for your alert(s)?
  • Please alert me when SIM312 24VDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIM312 24VDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIM312 24VDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIM312 24VDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIM312 24VDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIM312 24VDC by ELESTA GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: