Part Details for SIM2D40VA by Amphenol Corporation
Overview of SIM2D40VA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Price & Stock for SIM2D40VA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIM2D40VA
|
Avnet Americas | SIM Connector Housing 2 Module Clicker Nut Plug Aluminum alloy with Purple Polarizing Key - Bulk (Alt: SIM2D40VA) Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-SIM2D40VA
|
Mouser Electronics | Rectangular MIL Spec Connectors SHIELDED METALLIC CLICKER NUT PLUG 2 MODULES PURPLE KEY POLARIZING OLIVE GREEN CADMIUM | 0 |
|
$274.9600 / $285.1900 | Order Now |
Part Details for SIM2D40VA
SIM2D40VA CAD Models
SIM2D40VA Part Data Attributes
|
SIM2D40VA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SIM2D40VA
Amphenol Corporation
Rectangular Connector, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |