Part Details for SIM100 by Block USA Inc.
Overview of SIM100 by Block USA Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIM100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M7311
|
Newark | Transfrmr, Din Rail, 230V, 100Va, Modular Transformer Type:Safety Isolating, Secondary Voltages:2 X 12V, Power Rating:100Va, Safety Class:Class 2, Product Range:- Rohs Compliant: Yes |Block SIM100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.9800 / $108.9300 | Buy Now |
Part Details for SIM100
SIM100 CAD Models
SIM100 Part Data Attributes
|
SIM100
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
SIM100
Block USA Inc.
Power Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | BLOCK | |
Approvals | DIN; EAC; EN; IEC; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 76 mm | |
Input Voltage-Nom | 230 V | |
Length | 166 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | SINGLE 230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 100 VA | |
Width | 77 mm |