Part Details for SIM06500Y3A032 by MERITEK Electronics Corporation
Overview of SIM06500Y3A032 by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIM06500Y3A032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-SIM06500Y3A032CS-ND
|
DigiKey | 50ohm 3A Signal Ferrite Chip Bea Min Qty: 500 Container: Strip MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.0588 / $0.0864 | Buy Now |
Part Details for SIM06500Y3A032
SIM06500Y3A032 CAD Models
SIM06500Y3A032 Part Data Attributes
|
SIM06500Y3A032
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SIM06500Y3A032
MERITEK Electronics Corporation
Ferrite Bead,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | PLASTIC, TR, 7 INCH | |
Rated Current | 3 A | |
Width | 1.6 mm |