Part Details for SIM02121Y2A0M32 by MERITEK Electronics Corporation
Overview of SIM02121Y2A0M32 by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIM02121Y2A0M32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-SIM02121Y2A0M32CS-ND
|
DigiKey | FERRITE BEAD 120 OHM 0402 1LN Min Qty: 500 Container: Strip MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0153 / $0.0256 | Buy Now |
Part Details for SIM02121Y2A0M32
SIM02121Y2A0M32 CAD Models
SIM02121Y2A0M32 Part Data Attributes
|
SIM02121Y2A0M32
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SIM02121Y2A0M32
MERITEK Electronics Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.095 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 2 A | |
Screening Level | AEC-Q200; MIL-STD-202 | |
Width | 0.5 mm |