Part Details for SIM-51-250N by JST Manufacturing
Overview of SIM-51-250N by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2250NLGK | Renesas Electronics Corporation | Wideband Voltage Variable RF Attenuator | |
RBA250N10CHPF-4UA02#GB0 | Renesas Electronics Corporation | 100V - 250A - N-channel Power MOS FET, MP-25ZU, /Embossed Tape | |
F2250NLGK8 | Renesas Electronics Corporation | Wideband Voltage Variable RF Attenuator |
Price & Stock for SIM-51-250N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-SIM-51-250N
|
Mouser Electronics | JST TAB-ON CHAIN TERMINAL RoHS: Compliant | 0 |
|
$0.0390 / $0.1400 | Order Now |
|
Future Electronics | 250 Series Tab-On Type Brass 20 - 14 AWG Tin Plated Terminal RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0406 / $0.0452 | Buy Now |
Part Details for SIM-51-250N
SIM-51-250N CAD Models
SIM-51-250N Part Data Attributes
|
SIM-51-250N
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SIM-51-250N
JST Manufacturing
TAB Terminal, 2mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |