Part Details for SIM-153MH+ by Mini-Circuits
Results Overview of SIM-153MH+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIM-153MH+ Information
SIM-153MH+ by Mini-Circuits is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3153MH-3.3/NOPB | Texas Instruments | SIMPLE SWITCHER® CONTROLLER, 42V Synchronous Step-Down 14-HTSSOP -40 to 125 | |
LM3153MHE-3.3/NOPB | Texas Instruments | SIMPLE SWITCHER® CONTROLLER, 42V Synchronous Step-Down 14-HTSSOP -40 to 125 | |
LM3153MHX-3.3/NOPB | Texas Instruments | SIMPLE SWITCHER® CONTROLLER, 42V Synchronous Step-Down 14-HTSSOP -40 to 125 |
Price & Stock for SIM-153MH+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SIM-153MH+CT-ND
|
DigiKey | IC MIX 3.2GHZ-15GHZ UP/DOWN 8SMD Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
153 In Stock |
|
$13.3801 / $17.4500 | Buy Now |
DISTI #
139-SIM-153MH
|
Mouser Electronics | RF Mixer DBL BAL MIX / SURF MT / RoHS | 401 |
|
$13.3800 / $17.4500 | Buy Now |
|
LCSC | 3.2GHz15GHz SMD-8P RF Mixers ROHS | 1 |
|
$22.0284 / $23.0000 | Buy Now |
Part Details for SIM-153MH+
SIM-153MH+ CAD Models
SIM-153MH+ Part Data Attributes
|
SIM-153MH+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SIM-153MH+
Mini-Circuits
Double Balanced Mixer, 3200MHz Min, 15000MHz Max, 9.6dB Conversion Loss-Max, ROHS COMPLIANT, CERAMIC, CASE HV1195, 8 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | HIGH ISOLATION | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.6 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 15000 MHz | |
Operating Frequency-Min | 3200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.18 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | PALLADIUM SILVER | |
VSWR-Max | 25.34 |
SIM-153MH+ Frequently Asked Questions (FAQ)
-
A good grounding scheme is crucial for the SIM-153MH+. It's recommended to use a solid ground plane, and to connect the device's ground pins to the ground plane using vias. The input and output tracks should be kept as short as possible and shielded from other signals.
-
The SIM-153MH+ requires a bias voltage of 5V and a bias current of 100mA. Ensure that the bias voltage is well-regulated and decoupled to prevent noise and ripple from affecting the device's performance.
-
The SIM-153MH+ can handle up to 1W of input power. Exceeding this limit may cause damage to the device or affect its performance.
-
Common issues can be troubleshooted by checking the PCB layout, grounding scheme, and biasing. Ensure that the device is properly decoupled and that there are no unwanted feedback paths. Also, check for any signs of overheating or damage to the device.
-
Yes, the SIM-153MH+ has a maximum operating temperature of 85°C. Ensure that the device is properly heat-sinked and that there is adequate airflow to prevent overheating.