Part Details for SIM-128CFN by AUK Contractors Co Ltd
Overview of SIM-128CFN by AUK Contractors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G85B231021B1HR | Amphenol Communications Solutions | Micro SIM Card Connector, 8 Position, Surface Mount, Push/Push Type, 1.42mm Height | |
G85A10082154EU | Amphenol Communications Solutions | Mini SIM Card Connector, 8 Position, Surface Mount, Push/Push Type, 1.70mm Height, normal open | |
CAD06S1301 | Amphenol Communications Solutions | Sim Card connector, With Switch, Reel Packaging, 6 Positions, 3.00mm Height. |