Part Details for SIM-12-B by CUI Devices
Overview of SIM-12-B by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIM-12-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-SIM-12-BCT-ND
|
DigiKey | SIM CARD CONNECTOR, 8 POSITIONS, Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2075 In Stock |
|
$0.6299 / $0.9900 | Buy Now |
DISTI #
179-SIM-12-B
|
Mouser Electronics | Memory Card Connectors 8 Positions, Push In, Pull Out, SMT, 3 mm Height Above Board, RoHS: Compliant | 2100 |
|
$0.5070 / $1.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1400 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.4850 | Buy Now |