-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIM Card Connector, 10 Positions, Connector and Ejector, Push In, Auto Eject Out, Surface Mount, 1.85 mm haight Above Board, Gold Flash
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIM-10-A by Same Sky is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-SIM-10-ACT-ND
|
DigiKey | CONN SIM CARD R/A SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2560 In Stock |
|
$0.7425 / $1.4000 | Buy Now |
DISTI #
179-SIM-10-A
|
Mouser Electronics | Memory Card Connectors 10 Positions, Push In, Auto Eject Out, SMT, 1.85 mm haight Above Board, RoHS: Compliant | 2551 |
|
$0.7420 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 650 Lead time: 8 Weeks | 0 |
|
$0.7620 / $0.7780 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7570 / $0.8870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIM-10-A
Same Sky
Buy Now
Datasheet
|
Compare Parts:
SIM-10-A
Same Sky
SIM Card Connector, 10 Positions, Connector and Ejector, Push In, Auto Eject Out, Surface Mount, 1.85 mm haight Above Board, Gold Flash
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Connector Type | PCB CONNECTOR |