Part Details for SIL20C-12SADJ-VJ by Artesyn Embedded Technologies
Overview of SIL20C-12SADJ-VJ by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIL20C-12SADJ-VJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 12VIN 1-OUT 0.9V to 5V 20A 100W 11-Pin SIP | 0 |
|
$13.6000 / $21.8900 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 100W, HYBRID | 5 |
|
Buy Now |
Part Details for SIL20C-12SADJ-VJ
SIL20C-12SADJ-VJ CAD Models
SIL20C-12SADJ-VJ Part Data Attributes:
|
SIL20C-12SADJ-VJ
Artesyn Embedded Technologies
Buy Now
|
Compare Parts:
SIL20C-12SADJ-VJ
Artesyn Embedded Technologies
|
Samacsys Manufacturer | Artesyn Embedded Technologies |