Part Details for SIL10E-05S1V8-VJ by Advanced Energy Industries Inc
Overview of SIL10E-05S1V8-VJ by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIL10E-05S1V8-VJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 1-OUT 1.8V 10A 19.8W 10-Pin SIP Module RoHS: Compliant |
200 In Stock |
|
$25.7600 / $99.4500 | Buy Now |
DISTI #
65009992
|
Verical | SIL10E-05S1V8-VJ Min Qty: 1 Package Multiple: 1 | Americas - 200 |
|
$33.4880 / $129.2850 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 1.8V 10A 19.8W 10-Pin SIP Module RoHS: Compliant |
200 In Stock |
|
$25.7600 / $99.4500 | Buy Now |