-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, NETWORK, FILM, BUSSED, 0.2W, THROUGH HOLE MOUNT, SIL, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7146
|
Newark | Sil 9Pin 8Res 10K 5% |Citec Te Connectivity SIL09E103J RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2050 | Buy Now |
DISTI #
1622806-4
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 5%, 200 mW, 8 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Tape and Reel (Alt: 1622806-4) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
DISTI #
279-SIL09E103J
|
Mouser Electronics | Resistor Networks & Arrays SIL 9PIN 8RES 10K 5% RoHS: Compliant | 394 |
|
$0.1920 / $0.7900 | Buy Now |
|
Onlinecomponents.com | SIL 9PIN 8RES 10K 5%<br/><br/>Fixed Resistor RoHS: Compliant |
3000 Partner Stock |
|
$0.1834 / $0.2840 | Buy Now |
DISTI #
65683653
|
Verical | Res Thick Film NET 10K Ohm 5% ±200ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Box/Loose Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$0.1880 / $0.1910 | Buy Now |
DISTI #
C1S757105168237
|
Chip1Stop | Res Thick Film NET 10K Ohm 5% ±200ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Loose RoHS: Compliant | 3000 |
|
$0.2130 / $0.2160 | Buy Now |
|
Master Electronics | SIL 9PIN 8RES 10K 5%<br/><br/>Fixed Resistor RoHS: Compliant |
3000 Partner Stock |
|
$0.1834 / $0.2840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIL09E103J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SIL09E103J
TE Connectivity
RESISTOR, NETWORK, FILM, BUSSED, 0.2W, THROUGH HOLE MOUNT, SIL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SIL, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
First Element Resistance | 10000 Ω | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 22.86mm x 2.5mm | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 100 V |