SIL07E103J
TE Connectivity
Description: RESISTOR, NETWORK, FILM, BUSSED, 0.2W, THROUGH HOLE MOUNT, SIL, ROHS COMPLIANT

Overview of SIL07E103J by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for SIL07E103J by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1622803-2
Avnet Americas Res Thick Film NET 10K Ohm 5% ±200ppm/°C BUS Conformal 7-Pin SIP Pin Thru-Hole Loose Pack - Tape and Reel (Alt: 1622803-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 1622803-2
Avnet Abacus Res Thick Film NET 10K Ohm 5% �200ppm/�C BUS Conformal 7-Pin SIP Pin Thru-Hole Loose Pack (Alt: 1622803-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Abacus - 0
Buy Now

CAD Models for SIL07E103J by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIL07E103J by TE Connectivity

SIL07E103J
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
SIL, ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.70
Samacsys Manufacturer
TE Connectivity
First Element Resistance
10000 Ω
Mounting Feature
THROUGH HOLE MOUNT
Network Type
BUSSED
Number of Elements
6
Number of Functions
1
Number of Terminals
7
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.2 W
Resistor Type
ARRAY/NETWORK RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
FLAT
Tolerance
5%
Want to compare parts?
  1. SIL07E103J
    TE Connectivity
    RESISTOR, NETWORK, FILM, BUSSED, 0.2W, THROUGH HOLE MOUNT, SIL, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIL07E103J by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIL07E103J by TE Connectivity

  • Please alert me when SIL07E103J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SIL07E103J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIL07E103J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SIL07E103J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIL07E103J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIL07E103J by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: