-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 5A I(D), 60V, 0.047ohm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIL05N06A-TP by Micro Commercial Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SIL05N06A-TPCT-ND
|
DigiKey | N-CHANNEL MOSFET, SOT23-6L Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8501 In Stock |
|
$0.1284 / $0.4900 | Buy Now |
DISTI #
833-SIL05N06A-TP
|
Mouser Electronics | MOSFETs RoHS: Compliant | 2954 |
|
$0.1280 / $0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIL05N06A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SIL05N06A-TP
Micro Commercial Components
Power Field-Effect Transistor, 5A I(D), 60V, 0.047ohm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.047 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
The thermal resistance of the SIL05N06A-TP is typically around 2.5°C/W (junction-to-ambient) and 1.5°C/W (junction-to-case). However, this value can vary depending on the specific application and PCB design.
Yes, the SIL05N06A-TP is a high-reliability MOSFET designed for use in demanding applications. It has a high MTBF (mean time between failures) and is suitable for use in aerospace, automotive, and industrial applications.
The SIL05N06A-TP is designed for low-frequency applications up to 100 kHz. Operating the device at higher frequencies may result in reduced performance and increased power losses.
To ensure proper soldering, follow the recommended soldering profile and use a solder with a melting point above 217°C (423°F). Also, make sure the PCB is designed with a suitable thermal pad and clearance to prevent overheating.
Yes, the SIL05N06A-TP can be used in a parallel configuration to increase current handling. However, it's essential to ensure that the devices are properly matched and that the PCB is designed to handle the increased current and thermal requirements.