Part Details for SIL05E104J by TE Connectivity
Results Overview of SIL05E104J by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIL05E104J Information
SIL05E104J by TE Connectivity is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SIL05E104J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1622800-3
|
Avnet Americas | Res Thick Film NET 100K Ohm 5% ?200ppm/?C BUS Conformal 5-Pin SIP Pin Thru-Hole Loose Pack - Tape an... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1622800-3
|
Avnet Abacus | Res Thick Film NET 100K Ohm 5 200ppmC BUS Conformal 5Pin SIP Pin ThruHole Loose Pack (Alt: 1622800-3... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for SIL05E104J
SIL05E104J CAD Models
SIL05E104J Part Data Attributes
|
SIL05E104J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SIL05E104J
TE Connectivity
RESISTOR, NETWORK, FILM, BUSSED, 0.2W, THROUGH HOLE MOUNT, SIL, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SIL, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.70 | |
Samacsys Manufacturer | TE Connectivity | |
First Element Resistance | 100000 Ω | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 4 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% |