Part Details for SIL05E-05W3V3-HJ by Artesyn Embedded Technologies
Overview of SIL05E-05W3V3-HJ by Artesyn Embedded Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIL05E-05W3V3-HJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K0432
|
Newark | 3.0-5.5Vin, 0.75-3.63V@5A, 0.90" X 0.28" X 0.40, 94%eff, Single-In-Line, Th, Horizontal Mount, Rohs 6 |Artesyn Embedded Technologies SIL05E-05W3V3-HJ Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9600 / $18.5900 | Buy Now |
DISTI #
826-SIL05E-05W3V3-HJ
|
Mouser Electronics | Non-Isolated DC/DC Converters 3.0-5.5Vin 3.63V 5A Sngl-in-ln HorizMont RoHS: Compliant | 0 |
|
$14.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0300 / $27.3000 | Buy Now |
DISTI #
000000000001608484
|
Sager | Non-Isolated DC/DC Converters 3.0-5.5Vin 3.63V 5A Sngl-in-ln HorizMont Min Qty: 1 | 0 |
|
$14.1900 / $15.4400 | Buy Now |
Part Details for SIL05E-05W3V3-HJ
SIL05E-05W3V3-HJ CAD Models
SIL05E-05W3V3-HJ Part Data Attributes:
|
SIL05E-05W3V3-HJ
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
SIL05E-05W3V3-HJ
Artesyn Embedded Technologies
DC/DC CONVERTER 0.75-3.63V 18W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies |