Part Details for SIL05-1C90-51Q by Standex-Meder Electronics
Overview of SIL05-1C90-51Q by Standex-Meder Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
11C90DM | Rochester Electronics LLC | Prescaler | |
11C90DM/B | Rochester Electronics LLC | Replacement for National Semiconductor part number 11C90DMQB. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for SIL05-1C90-51Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-SIL05-1C90-51Q-ND
|
DigiKey | GENERAL PURPOSE REED RELAY, FORM Min Qty: 1 Lead time: 11 Weeks Container: Tube |
375 In Stock |
|
$7.8048 / $12.7700 | Buy Now |
DISTI #
876-SIL05-1C90-51Q
|
Mouser Electronics | Reed Relays RoHS: Compliant | 0 |
|
$7.0100 / $9.0100 | Order Now |
DISTI #
V99:2348_28871405
|
Arrow Electronics | Reed Relay 5VDC 200Ohm 0.2A SPDT(20.6x5.9x8.3)mm THT Dry RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2415 | Americas - 400 |
|
$6.7860 / $9.7300 | Buy Now |
DISTI #
STXSIL05-1C90-51Q
|
Heilind Electronics | GENERAL PURPOSE REED RELAY, FO REED RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9800 / $14.6100 | Buy Now |
DISTI #
80897864
|
Verical | Reed Relay 5VDC 200Ohm 0.2A SPDT(20.6x5.9x8.3)mm THT Dry RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 400 |
|
$6.7860 / $9.7300 | Buy Now |
Part Details for SIL05-1C90-51Q
SIL05-1C90-51Q CAD Models
SIL05-1C90-51Q Part Data Attributes
|
SIL05-1C90-51Q
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
SIL05-1C90-51Q
Standex-Meder Electronics
Dry Reed Relay, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 5.8 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 20.8 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 125 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 220 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .25A@175VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@175VDC | |
Contact Voltage(AC)-Max | 175 V | |
Contact Voltage(DC)-Max | 175 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 0.7 ms | |
Physical Dimension | 20.8mm x 5.8mm x 8.5mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 1.5 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |