Part Details for SIL05-1A85-76L4K by Standex-Meder Electronics
Results Overview of SIL05-1A85-76L4K by Standex-Meder Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIL05-1A85-76L4K Information
SIL05-1A85-76L4K by Standex-Meder Electronics is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for SIL05-1A85-76L4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 4kV breakdown RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for SIL05-1A85-76L4K
SIL05-1A85-76L4K CAD Models
SIL05-1A85-76L4K Part Data Attributes
|
SIL05-1A85-76L4K
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
SIL05-1A85-76L4K
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.024A (Coil), 12VDC (Coil), 288mW (Coil), 1A (Contact), 1000VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 6.35 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 24.13 mm | |
Coil Current(DC)-Max | 0.024 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 288 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@1000VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@1000VDC | |
Contact Voltage(AC)-Max | 1000 V | |
Contact Voltage(DC)-Max | 1000 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 1 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 24.13mm x 6.35mm x 8.13mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |