Part Details for SIL05-1A72-71L by Standex-Meder Electronics
Overview of SIL05-1A72-71L by Standex-Meder Electronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SIL05-1A72-71L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9761
|
Newark | Reed Relay, Sil Series, 5 Vdc, 500 Ohm, 1 A, 200 V, Spst-No Rohs Compliant: Yes |Standexmeder SIL05-1A72-71L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1089 |
|
$2.4500 / $3.6800 | Buy Now |
DISTI #
374-1054-ND
|
DigiKey | RELAY REED SPST 0.5A 5V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3859 In Stock |
|
$1.8953 / $3.3700 | Buy Now |
DISTI #
876-SIL05-1A72-71L
|
Mouser Electronics | Reed Relays 1 Form A 5 V SIL RoHS: Compliant | 939 |
|
$1.9600 / $3.3700 | Buy Now |
DISTI #
STXSIL05-1A72-71L
|
Heilind Electronics | REED RELAY, 1 FORM A, SPST-NO, 5V SIL (SINGLE IN-LINE) | Americas - 0 in Stock |
|
$2.1148 / $2.3167 | Buy Now |
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line) RoHS: Compliant |
600 In Stock |
|
$1.6300 / $2.2100 | Buy Now |
DISTI #
SIL05-1A72-71L
|
TTI | Reed Relays 1 Form A 5 V SIL RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 400 In Stock |
|
$1.7800 / $2.3600 | Buy Now |
DISTI #
SIL05-1A72-71L
|
TME | Relay: reed switch, SPST-NO, Ucoil: 5VDC, 1.25A, max.200VDC, 50mW Min Qty: 1 | 0 |
|
$1.9000 / $2.4900 | RFQ |
DISTI #
30G4926
|
Bürklin Elektronik | Reed relay, 10 V·A, NO, 0.5 A Min Qty: 1 | 204 |
|
$2.2527 / $2.9892 | Buy Now |
DISTI #
1079456
|
element14 Asia-Pacific | RELAY, REED, SPST-NO, 200V, 1A, THT RoHS: Compliant Min Qty: 1 Container: Each | 1089 |
|
$2.4599 / $3.7491 | Buy Now |
DISTI #
1079456
|
Farnell | RELAY, REED, SPST-NO, 200V, 1A, THT RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 1089 |
|
$2.5943 / $5.3146 | Buy Now |
Part Details for SIL05-1A72-71L
SIL05-1A72-71L CAD Models
SIL05-1A72-71L Part Data Attributes:
|
SIL05-1A72-71L
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
SIL05-1A72-71L
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.01A (Coil), 5VDC (Coil), 50mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 5.08 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 19.8 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 500 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 19.8mm x 5.08mm x 7.8mm | |
Reference Standard | CUL; UL | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |