Part Details for SIL05-1A66-71L by Standex-Meder Electronics
Results Overview of SIL05-1A66-71L by Standex-Meder Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIL05-1A66-71L Information
SIL05-1A66-71L by Standex-Meder Electronics is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for SIL05-1A66-71L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DRY REED RELAY, SPST, MOMENTARY, 0.062A (COIL), 5VDC (COIL), 312MW (COIL), 2A (CONTACT), 500VDC (CON... more | 188 |
|
Buy Now |