Part Details for SIL05-1A31-71M by Standex-Meder Electronics
Overview of SIL05-1A31-71M by Standex-Meder Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SIL05-1A31-71M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1304-ND
|
DigiKey | RELAY REED SPST 2A 5V Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for SIL05-1A31-71M
SIL05-1A31-71M CAD Models
SIL05-1A31-71M Part Data Attributes:
|
SIL05-1A31-71M
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
SIL05-1A31-71M
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.062A (Coil), 5VDC (Coil), 312mW (Coil), 2A (Contact), 500VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 5.08 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 19.8 mm | |
Coil Current(DC)-Max | 0.062 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 312 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 80 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@500VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@500VDC | |
Contact Resistance | 80 mΩ | |
Contact Voltage(AC)-Max | 500 V | |
Contact Voltage(DC)-Max | 500 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 1.2 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 19.8mm x 5.08mm x 7.8mm | |
Reference Standard | CUL; UL | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1 ms | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |