-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 3A I(D), 100V, 0.14ohm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SIL03N10A-TPTR-ND
|
DigiKey | MOSFET Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1401 / $0.1817 | Buy Now |
DISTI #
833-SIL03N10A-TP
|
Mouser Electronics | MOSFETs RoHS: Compliant | 0 |
|
$0.1400 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.1469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIL03N10A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SIL03N10A-TP
Micro Commercial Components
Power Field-Effect Transistor, 3A I(D), 100V, 0.14ohm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.14 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |