Part Details for SIL PAD TSP 3500 by The Bergquist Company
Overview of SIL PAD TSP 3500 by The Bergquist Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIL PAD TSP 3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX5970
|
Newark | Thermally Conductive Insulator, 150Mm X 150Mm, Thermal Conductivity:3.5W/M.k, Conductive Material:-, Thickness:0.38Mm, Thermal Impedance:0.57°C/W, Dielectric Strength:-, External Length:150Mm, External Width:150Mm, Product Range:- Rohs Compliant: Yes |Bergquist SIL PAD TSP 3500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 177 |
|
$46.7600 / $65.0800 | Buy Now |
DISTI #
28W4692
|
Newark | Thermal Pad, To-3P, Pk5, Insulator Body Material:Silicone Elastomer, Thermal Conductivity:3.5W/M.k, Breakdown Voltage Vbr:4Kv, Thickness:0.508Mm, Volume Resistivity:100000Mohm-M, Thermal Impedance:-, Dielectric Strength:-, Product |Bergquist SIL PAD TSP 3500 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$0.2000 / $0.2500 | Buy Now |