Part Details for SIJH800E-T1-GE3 by Vishay Intertechnologies
Overview of SIJH800E-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIJH800E-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ3388
|
Newark | N-Channel 80-V (D-S) 175C Mosfet Rohs Compliant: Yes |Vishay SIJH800E-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$1.9400 | Buy Now |
DISTI #
SIJH800E-T1-GE3
|
Avnet Americas | N-CHANNEL 80-V (D-S) 175C MOSFET - Tape and Reel (Alt: SIJH800E-T1-GE3) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 4000 |
|
$1.6446 | Buy Now |
DISTI #
87AJ3388
|
Avnet Americas | N-CHANNEL 80-V (D-S) 175C MOSFET - Bulk (Alt: 87AJ3388) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 42 Partner Stock |
|
$3.1700 / $4.6600 | Buy Now |
DISTI #
625-SIJH800E-T1-GE3
|
Mouser Electronics | MOSFETs POWRPK N CHAN 80V RoHS: Compliant | 4334 |
|
$2.1700 / $4.8200 | Buy Now |
DISTI #
E02:0323_17933745
|
Arrow Electronics | Trans MOSFET N-CH 80V 29A 5-Pin(4+Tab) PowerPAK T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 78 Weeks Date Code: 2413 | Europe - 2000 |
|
$2.1534 | Buy Now |
|
Future Electronics | SIJH800E Series 80 V 29 A 1.55 mOhm Single N-Channel MOSFET - PowerPAK 8 x 8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$2.1100 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
SIJH800E-T1-GE3
|
TTI | MOSFETs POWRPK N CHAN 80V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$2.1500 | Buy Now |
DISTI #
SIJH800E-T1-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 80V, 299A, Idm: 350A Min Qty: 2000 | 0 |
|
$3.1000 | RFQ |
DISTI #
SIJH800E-T1-GE3
|
Avnet Asia | N-CHANNEL 80-V (D-S) 175C MOSFET (Alt: SIJH800E-T1-GE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 4000 |
|
RFQ |
Part Details for SIJH800E-T1-GE3
SIJH800E-T1-GE3 CAD Models
SIJH800E-T1-GE3 Part Data Attributes
|
SIJH800E-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIJH800E-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 245 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 299 A | |
Drain-source On Resistance-Max | 0.0018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 34 pF | |
JESD-30 Code | R-PSSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 333 W | |
Pulsed Drain Current-Max (IDM) | 350 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 120 ns | |
Turn-on Time-Max (ton) | 75 ns |