-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer IC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 32453 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SII9022ARBT
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SII9022ARBT
Lattice Semiconductor Corporation
Consumer IC,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B81 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA81,9X9,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 4 mm |