Part Details for SII3124ACBHU by Silicon Image Inc
Overview of SII3124ACBHU by Silicon Image Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SII3124ACBHU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 8 |
|
RFQ |
Part Details for SII3124ACBHU
SII3124ACBHU CAD Models
SII3124ACBHU Part Data Attributes:
|
SII3124ACBHU
Silicon Image Inc
Buy Now
Datasheet
|
Compare Parts:
SII3124ACBHU
Silicon Image Inc
PCI Bus Controller, CMOS, PBGA364, 21 X 21 MM, 1 MM PITCH, GREEN, BGA-364
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON IMAGE INC | |
Part Package Code | BGA | |
Package Description | 21 X 21 MM, 1 MM PITCH, GREEN, BGA-364 | |
Pin Count | 364 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bus Compatibility | PCI | |
Clock Frequency-Max | 133 MHz | |
Data Transfer Rate-Max | 300 MBps | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B364 | |
Length | 21 mm | |
Number of Terminals | 364 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA364,20X20,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |