-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit, PQFP64, LEAD FREE, MS-026ACD, TQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
220-2189-ND
|
DigiKey | IC VIDEO TRANSMITTER 64TQFP Min Qty: 1 Lead time: 25 Weeks Container: Tray |
3194 In Stock |
|
$4.1000 | Buy Now |
|
Future Electronics | SiI164 Series 3 to 3.6 V 10 uA SMT PanelLink Transmitter - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 160 Container: Tray | 0Tray |
|
$3.7100 | Buy Now |
|
Quest Components | PANELLINK TRANSMITTER, PQFP64 | 44 |
|
$3.8757 / $7.7514 | Buy Now |
|
Ameya Holding Limited | SII164 Series 3.6 V Surface Mount PanelLink Transmitter - TQFP-64 | 1493 |
|
RFQ | |
|
Chip1Cloud | Transmitter 2TX 64-Pin TQFP | 1.65GBPS 12BIT INTERFACE TX GP | 24458 |
|
RFQ | |
|
Win Source Electronics | Transmitter 2TX 64-Pin TQFP | 1.65GBPS 12BIT INTERFACE TX GP | 14274 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SII164CTG64
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SII164CTG64
Lattice Semiconductor Corporation
Consumer Circuit, PQFP64, LEAD FREE, MS-026ACD, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, MS-026ACD, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for SII164CTG64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SII164CTG64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP513PAPG4 | SPECIALTY CONSUMER CIRCUIT, PQFP64, 10 X 10 MM, 1.00 MM HEIGHT, 0.50 MM PITCH, HTQFP-64 | Texas Instruments | SII164CTG64 vs TFP513PAPG4 |
TFP513PAP | SPECIALTY CONSUMER CIRCUIT, PQFP64, 10 X 10 MM, 1.00 MM HEIGHT, 0.50 MM PITCH, HTQFP-64 | Texas Instruments | SII164CTG64 vs TFP513PAP |